HSC100S82KJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100S56RJ

DigiKey Part Number
1712-HSC100S56RJ-ND
Manufacturer
Manufacturer Product Number
HSC100S56RJ
Description
RES CHAS MNT 56 OHMS 5% 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
56 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.890" W (66.00mm x 48.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM117.47000RM117.47
10RM80.85700RM808.57
25RM74.83000RM1,870.75
50RM69.15620RM3,457.81
100RM64.33720RM6,433.72
250RM59.06232RM14,765.58
500RM55.76474RM27,882.37
Unit Price without VAT:RM117.47000
Unit Price with VAT:RM129.21700