
HSHC50022RJ | |
|---|---|
DigiKey Part Number | 1712-HSHC50022RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSHC50022RJ |
Description | RES CHAS MNT 22 OHMS 5% 500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features High Voltage |
Packaging Box | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 22 Ohms | Size / Dimension 8.031" L x 2.874" W (204.00mm x 73.00mm) |
Tolerance ±5% | Height - Seated (Max) 1.654" (42.00mm) |
Power (Watts) 500W | Lead Style Terminal Screw Type |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM582.41000 | RM582.41 |
| 10 | RM439.86900 | RM4,398.69 |
| 26 | RM399.95077 | RM10,398.72 |
| 50 | RM377.37960 | RM18,868.98 |
| 100 | RM356.96640 | RM35,696.64 |
| Unit Price without VAT: | RM582.41000 |
|---|---|
| Unit Price with VAT: | RM640.65100 |



