
HVR10D1M0K | |
|---|---|
DigiKey Part Number | HVR10D1M0K-ND |
Manufacturer | |
Manufacturer Product Number | HVR10D1M0K |
Description | RES CHAS MNT 1M OHM 10% 10W |
Customer Reference | |
Detailed Description | 1 MOhms ±10% 10W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 1 MOhms | |
Tolerance | ±10% | |
Power (Watts) | 10W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Features | High Voltage, RF, High Frequency | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.394" Dia x 2.756" L (10.00mm x 70.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, 3 Lead, Tubular | |
Failure Rate | - |

