
LR0204F10K | |
|---|---|
DigiKey Part Number | 1712-LR0204F10KCT-ND - Cut Tape (CT) 1712-LR0204F10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F10K |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F10K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.11500 | RM1.15 |
| 25 | RM0.10600 | RM2.65 |
| 50 | RM0.09960 | RM4.98 |
| 100 | RM0.09400 | RM9.40 |
| 250 | RM0.08704 | RM21.76 |
| 500 | RM0.08232 | RM41.16 |
| 1,000 | RM0.07789 | RM77.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07010 | RM280.40 |
| 8,000 | RM0.06676 | RM534.08 |
| 12,000 | RM0.06497 | RM779.64 |
| 20,000 | RM0.06288 | RM1,257.60 |
| 28,000 | RM0.06160 | RM1,724.80 |
| 40,000 | RM0.06033 | RM2,413.20 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

