LSR Resistors Series 200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F200R

DigiKey Part Number
1712-LR0204F200RCT-ND - Cut Tape (CT)
1712-LR0204F200RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F200R
Description
RES 200 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F200R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,873
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.11000RM1.10
25RM0.10280RM2.57
50RM0.09700RM4.85
100RM0.09140RM9.14
250RM0.08460RM21.15
500RM0.07998RM39.99
1,000RM0.07563RM75.63
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000RM0.07282RM291.28
8,000RM0.06934RM554.72
12,000RM0.06747RM809.64
20,000RM0.06199RM1,239.80
28,000RM0.05971RM1,671.88
40,000RM0.05959RM2,383.60
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200