
LR1F680R | |
|---|---|
DigiKey Part Number | A105963CT-ND - Cut Tape (CT) A105963TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F680R |
Description | RES 680 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F680R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 25 | RM0.11520 | RM2.88 |
| 50 | RM0.10880 | RM5.44 |
| 100 | RM0.10280 | RM10.28 |
| 250 | RM0.09536 | RM23.84 |
| 500 | RM0.09014 | RM45.07 |
| 1,000 | RM0.08530 | RM85.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08110 | RM324.40 |
| 8,000 | RM0.07606 | RM608.48 |
| 12,000 | RM0.07563 | RM907.56 |
| 20,000 | RM0.07385 | RM1,477.00 |
| 28,000 | RM0.07237 | RM2,026.36 |
| 40,000 | RM0.07089 | RM2,835.60 |
| 48,000 | RM0.07017 | RM3,368.16 |
| 96,000 | RM0.06799 | RM6,527.04 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

