
RL73K3AR39JTE | |
|---|---|
DigiKey Part Number | A126493TR-ND - Tape & Reel (TR) A126493CT-ND - Cut Tape (CT) A126493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR39JTE |
Description | RES 0.39 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR39JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.70200 | RM17.02 |
| 25 | RM1.44520 | RM36.13 |
| 50 | RM1.29780 | RM64.89 |
| 100 | RM1.18120 | RM118.12 |
| 250 | RM1.06332 | RM265.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.78827 | RM6,306.16 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

