
RLC73K2HR221FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR221FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR221FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR221FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR221FTE |
Description | RLC73K 2H R221 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 221 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.01300 | RM10.13 |
| 25 | RM0.85880 | RM21.47 |
| 50 | RM0.76120 | RM38.06 |
| 100 | RM0.67850 | RM67.85 |
| 250 | RM0.58736 | RM146.84 |
| 500 | RM0.53032 | RM265.16 |
| 1,000 | RM0.48178 | RM481.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.40552 | RM1,622.08 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

