82 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2ER082FTD

DigiKey Part Number
1712-RLC73PW2ER082FTDTR-ND - Tape & Reel (TR)
1712-RLC73PW2ER082FTDCT-ND - Cut Tape (CT)
1712-RLC73PW2ER082FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2ER082FTD
Description
RLC73PW 2E R082 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,149
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.17000RM2.17
10RM1.39500RM13.95
25RM1.18360RM29.59
50RM1.05120RM52.56
100RM0.93930RM93.93
250RM0.81652RM204.13
500RM0.73962RM369.81
1,000RM0.67421RM674.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.55772RM2,788.60
10,000RM0.51965RM5,196.50
15,000RM0.50009RM7,501.35
25,000RM0.47798RM11,949.50
35,000RM0.46480RM16,268.00
50,000RM0.45192RM22,596.00
Manufacturers Standard Package
Unit Price without VAT:RM2.17000
Unit Price with VAT:RM2.38700