
RLC73PW2HR082FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2HR082FTETR-ND - Tape & Reel (TR) 1712-RLC73PW2HR082FTECT-ND - Cut Tape (CT) 1712-RLC73PW2HR082FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2HR082FTE |
Description | RLC73PW 2H R082 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.75300 | RM17.53 |
| 25 | RM1.49080 | RM37.27 |
| 50 | RM1.32780 | RM66.39 |
| 100 | RM1.18910 | RM118.91 |
| 250 | RM1.03652 | RM259.13 |
| 500 | RM0.94110 | RM470.55 |
| 1,000 | RM0.85994 | RM859.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.73240 | RM2,929.60 |
| 8,000 | RM0.68263 | RM5,461.04 |
| 12,000 | RM0.65707 | RM7,884.84 |
| 20,000 | RM0.62816 | RM12,563.20 |
| 28,000 | RM0.61094 | RM17,106.32 |
| 40,000 | RM0.59411 | RM23,764.40 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

