
RLP73N3AR082FTDF | |
|---|---|
DigiKey Part Number | A109692TR-ND - Tape & Reel (TR) A109692CT-ND - Cut Tape (CT) A109692DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N3AR082FTDF |
Description | RES 0.082 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N3AR082FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM4.31800 | RM43.18 |
| 25 | RM3.71320 | RM92.83 |
| 50 | RM3.33320 | RM166.66 |
| 100 | RM3.00980 | RM300.98 |
| 250 | RM2.65588 | RM663.97 |
| 500 | RM2.43414 | RM1,217.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.24584 | RM2,245.84 |
| 2,000 | RM2.08584 | RM4,171.68 |
| 3,000 | RM2.00366 | RM6,010.98 |
| 5,000 | RM1.91072 | RM9,553.60 |
| 7,000 | RM1.85534 | RM12,987.38 |
| 10,000 | RM1.80123 | RM18,012.30 |
| 12,000 | RM1.77530 | RM21,303.60 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |

