
RN73C1E1K4BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E1K4BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E1K4BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E1K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K4BTDF |
Description | RES SMD 1.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K4BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.72600 | RM27.26 |
| 25 | RM2.52960 | RM63.24 |
| 50 | RM2.39160 | RM119.58 |
| 100 | RM2.26350 | RM226.35 |
| 250 | RM2.11168 | RM527.92 |
| 500 | RM2.00940 | RM1,004.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.91768 | RM1,917.68 |
| 2,000 | RM1.83598 | RM3,671.96 |
| 3,000 | RM1.79257 | RM5,377.71 |
| 5,000 | RM1.74224 | RM8,711.20 |
| 7,000 | RM1.71159 | RM11,981.13 |
| 10,000 | RM1.68116 | RM16,811.60 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

