
RN73C1E200RBTD | |
|---|---|
DigiKey Part Number | A121688TR-ND - Tape & Reel (TR) A121688CT-ND - Cut Tape (CT) A121688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E200RBTD |
Description | RES SMD 200 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E200RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.72200 | RM17.22 |
| 25 | RM1.59640 | RM39.91 |
| 50 | RM1.50900 | RM75.45 |
| 100 | RM1.42710 | RM142.71 |
| 250 | RM1.32936 | RM332.34 |
| 500 | RM1.26324 | RM631.62 |
| 1,000 | RM1.20367 | RM1,203.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.08905 | RM5,445.25 |
| 10,000 | RM1.04896 | RM10,489.60 |
| 15,000 | RM1.02782 | RM15,417.30 |
| 25,000 | RM1.00344 | RM25,086.00 |
| 35,000 | RM0.98866 | RM34,603.10 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

