
RN73C1J100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J100RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J100RBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J100RBTDF |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J100RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM2.23400 | RM22.34 |
| 25 | RM2.06440 | RM51.61 |
| 50 | RM1.95820 | RM97.91 |
| 100 | RM1.85300 | RM185.30 |
| 250 | RM1.72776 | RM431.94 |
| 500 | RM1.64338 | RM821.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.64590 | RM1,645.90 |
| 2,000 | RM1.57488 | RM3,149.76 |
| 3,000 | RM1.53711 | RM4,611.33 |
| 5,000 | RM1.49329 | RM7,466.45 |
| 7,000 | RM1.46660 | RM10,266.20 |
| 10,000 | RM1.44009 | RM14,400.90 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

