
RN73C1J2K05BTD | |
|---|---|
DigiKey Part Number | A123338TR-ND - Tape & Reel (TR) A123338CT-ND - Cut Tape (CT) A123338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J2K05BTD |
Description | RES SMD 2.05KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J2K05BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.56000 | RM15.60 |
| 25 | RM1.44680 | RM36.17 |
| 50 | RM1.36720 | RM68.36 |
| 100 | RM1.29270 | RM129.27 |
| 250 | RM1.20376 | RM300.94 |
| 500 | RM1.14354 | RM571.77 |
| 1,000 | RM1.08925 | RM1,089.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.98467 | RM4,923.35 |
| 10,000 | RM0.94805 | RM9,480.50 |
| 15,000 | RM0.92873 | RM13,930.95 |
| 25,000 | RM0.90644 | RM22,661.00 |
| 35,000 | RM0.89293 | RM31,252.55 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

