
RN73C2A100RBTD | |
|---|---|
DigiKey Part Number | A119890TR-ND - Tape & Reel (TR) A119890CT-ND - Cut Tape (CT) A119890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A100RBTD |
Description | RES SMD 100 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A100RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.50500 | RM15.05 |
| 25 | RM1.39480 | RM34.87 |
| 50 | RM1.31840 | RM65.92 |
| 100 | RM1.24620 | RM124.62 |
| 250 | RM1.16056 | RM290.14 |
| 500 | RM1.10234 | RM551.17 |
| 1,000 | RM1.04985 | RM1,049.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.94874 | RM4,743.70 |
| 10,000 | RM0.91333 | RM9,133.30 |
| 15,000 | RM0.89464 | RM13,419.60 |
| 25,000 | RM0.87308 | RM21,827.00 |
| 35,000 | RM0.86001 | RM30,100.35 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

