
RN73C2A14K3BTDF | |
|---|---|
DigiKey Part Number | A103314TR-ND - Tape & Reel (TR) A103314CT-ND - Cut Tape (CT) A103314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A14K3BTDF |
Description | RES SMD 14.3KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A14K3BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.67900 | RM26.79 |
| 25 | RM2.48360 | RM62.09 |
| 50 | RM2.34740 | RM117.37 |
| 100 | RM2.22220 | RM222.22 |
| 250 | RM2.07276 | RM518.19 |
| 500 | RM1.97228 | RM986.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.64578 | RM1,645.78 |
| 2,000 | RM1.57476 | RM3,149.52 |
| 3,000 | RM1.53701 | RM4,611.03 |
| 5,000 | RM1.49318 | RM7,465.90 |
| 7,000 | RM1.46649 | RM10,265.43 |
| 10,000 | RM1.43998 | RM14,399.80 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

