
RN73C2A150RBTDF | |
|---|---|
DigiKey Part Number | A103656TR-ND - Tape & Reel (TR) A103656CT-ND - Cut Tape (CT) A103656DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A150RBTDF |
Description | RES SMD 150 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A150RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM2.28500 | RM22.85 |
| 25 | RM2.05200 | RM51.30 |
| 50 | RM1.95580 | RM97.79 |
| 100 | RM1.89590 | RM189.59 |
| 250 | RM1.76780 | RM441.95 |
| 500 | RM1.68152 | RM840.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.42833 | RM1,428.33 |
| 2,000 | RM1.40879 | RM2,817.58 |
| 3,000 | RM1.40290 | RM4,208.70 |
| 5,000 | RM1.38809 | RM6,940.45 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

