
RN73C2A1K37BTDF | |
|---|---|
DigiKey Part Number | A103350TR-ND - Tape & Reel (TR) A103350CT-ND - Cut Tape (CT) A103350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K37BTDF |
Description | RES SMD 1.37KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K37BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM2.56100 | RM25.61 |
| 25 | RM2.37360 | RM59.34 |
| 50 | RM2.24340 | RM112.17 |
| 100 | RM2.12290 | RM212.29 |
| 250 | RM1.98008 | RM495.02 |
| 500 | RM1.88380 | RM941.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.79739 | RM1,797.39 |
| 2,000 | RM1.72042 | RM3,440.84 |
| 3,000 | RM1.67950 | RM5,038.50 |
| 5,000 | RM1.63203 | RM8,160.15 |
| 7,000 | RM1.60313 | RM11,221.91 |
| 10,000 | RM1.57443 | RM15,744.30 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

