221 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A221RBTDF

DigiKey Part Number
A103366TR-ND - Tape & Reel (TR)
A103366CT-ND - Cut Tape (CT)
A103366DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A221RBTDF
Description
RES SMD 221 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
221 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A221RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,050
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM2.43500RM24.35
25RM2.25680RM56.42
50RM2.13320RM106.66
100RM2.01930RM201.93
250RM1.88316RM470.79
500RM1.79168RM895.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.55201RM1,552.01
2,000RM1.49279RM2,985.58
3,000RM1.48664RM4,459.92
5,000RM1.47966RM7,398.30
7,000RM1.46649RM10,265.43
10,000RM1.43998RM14,399.80
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200