
RN73C2A30K9BTDF | |
|---|---|
DigiKey Part Number | A103407TR-ND - Tape & Reel (TR) A103407CT-ND - Cut Tape (CT) A103407DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A30K9BTDF |
Description | RES SMD 30.9KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A30K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.70300 | RM27.03 |
| 25 | RM2.50600 | RM62.65 |
| 50 | RM2.36960 | RM118.48 |
| 100 | RM2.24300 | RM224.30 |
| 250 | RM2.09228 | RM523.07 |
| 500 | RM1.99088 | RM995.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.64578 | RM1,645.78 |
| 2,000 | RM1.57476 | RM3,149.52 |
| 3,000 | RM1.53701 | RM4,611.03 |
| 5,000 | RM1.49318 | RM7,465.90 |
| 7,000 | RM1.46649 | RM10,265.43 |
| 10,000 | RM1.43998 | RM14,399.80 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

