RN73C2A57K6BTDF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.90217
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.17956
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.91977
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM2.84782
Datasheet
57.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A57K6BTDF

DigiKey Part Number
A103469TR-ND - Tape & Reel (TR)
A103469CT-ND - Cut Tape (CT)
A103469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A57K6BTDF
Description
RES SMD 57.6KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
57.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A57K6BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM2.34400RM23.44
25RM2.17480RM54.37
50RM2.05580RM102.79
100RM1.94560RM194.56
250RM1.81412RM453.53
500RM1.72540RM862.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.64578RM1,645.78
2,000RM1.57476RM3,149.52
3,000RM1.53701RM4,611.03
5,000RM1.49318RM7,465.90
7,000RM1.46649RM10,265.43
10,000RM1.43998RM14,399.80
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400