
RN73C2A5K23BTDF | |
|---|---|
DigiKey Part Number | A103473TR-ND - Tape & Reel (TR) A103473CT-ND - Cut Tape (CT) A103473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A5K23BTDF |
Description | RES SMD 5.23KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A5K23BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM2.24600 | RM22.46 |
| 25 | RM2.08200 | RM52.05 |
| 50 | RM1.96760 | RM98.38 |
| 100 | RM1.86200 | RM186.20 |
| 250 | RM1.73644 | RM434.11 |
| 500 | RM1.65150 | RM825.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.58085 | RM1,580.85 |
| 2,000 | RM1.49687 | RM2,993.74 |
| 3,000 | RM1.49074 | RM4,472.22 |
| 5,000 | RM1.41251 | RM7,062.55 |
| 7,000 | RM1.37801 | RM9,646.07 |
| 10,000 | RM1.34370 | RM13,437.00 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

