
RN73C2A80K6BTDF | |
|---|---|
DigiKey Part Number | A103513TR-ND - Tape & Reel (TR) A103513CT-ND - Cut Tape (CT) A103513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A80K6BTDF |
Description | RES SMD 80.6KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A80K6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM2.34800 | RM23.48 |
| 25 | RM2.17640 | RM54.41 |
| 50 | RM2.05660 | RM102.83 |
| 100 | RM1.94600 | RM194.60 |
| 250 | RM1.81444 | RM453.61 |
| 500 | RM1.72572 | RM862.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.64609 | RM1,646.09 |
| 2,000 | RM1.57506 | RM3,150.12 |
| 3,000 | RM1.53728 | RM4,611.84 |
| 5,000 | RM1.49346 | RM7,467.30 |
| 7,000 | RM1.46677 | RM10,267.39 |
| 10,000 | RM1.44026 | RM14,402.60 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

