
ROX1SJ120K | |
|---|---|
DigiKey Part Number | A131430CT-ND - Cut Tape (CT) A131430TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ120K |
Description | RES 120K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ120K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33500 | RM3.35 |
| 25 | RM0.30880 | RM7.72 |
| 50 | RM0.29240 | RM14.62 |
| 100 | RM0.27580 | RM27.58 |
| 250 | RM0.25612 | RM64.03 |
| 500 | RM0.24232 | RM121.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.22978 | RM229.78 |
| 2,000 | RM0.21840 | RM436.80 |
| 3,000 | RM0.21227 | RM636.81 |
| 5,000 | RM0.20509 | RM1,025.45 |
| 7,000 | RM0.20068 | RM1,404.76 |
| 10,000 | RM0.19628 | RM1,962.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


