120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ120K

DigiKey Part Number
A131430CT-ND - Cut Tape (CT)
A131430TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ120K
Description
RES 120K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ120K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.33500RM3.35
25RM0.30880RM7.72
50RM0.29240RM14.62
100RM0.27580RM27.58
250RM0.25612RM64.03
500RM0.24232RM121.16
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.22978RM229.78
2,000RM0.21840RM436.80
3,000RM0.21227RM636.81
5,000RM0.20509RM1,025.45
7,000RM0.20068RM1,404.76
10,000RM0.19628RM1,962.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900