1.8 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ1K8

DigiKey Part Number
A131442CT-ND - Cut Tape (CT)
A131442TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ1K8
Description
RES 1.8K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ1K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,242
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.29200RM2.92
25RM0.27160RM6.79
50RM0.25680RM12.84
100RM0.24250RM24.25
250RM0.22500RM56.25
500RM0.21282RM106.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.20177RM201.77
2,000RM0.19168RM383.36
3,000RM0.18626RM558.78
5,000RM0.17989RM899.45
7,000RM0.17598RM1,231.86
10,000RM0.17207RM1,720.70
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000