1 MOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ1M0

DigiKey Part Number
A131443CT-ND - Cut Tape (CT)
A131443TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ1M0
Description
RES 1M OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ1M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,822
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.41400RM4.14
25RM0.38440RM9.61
50RM0.36320RM18.16
100RM0.34360RM34.36
250RM0.31884RM79.71
500RM0.30188RM150.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.28636RM286.36
2,000RM0.27237RM544.74
3,000RM0.26483RM794.49
5,000RM0.25603RM1,280.15
7,000RM0.25062RM1,754.34
10,000RM0.24523RM2,452.30
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100