
ROX1SJ1R0 | |
|---|---|
DigiKey Part Number | A131444CT-ND - Cut Tape (CT) A131444TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ1R0 |
Description | RES 1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ1R0 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.30400 | RM3.04 |
| 25 | RM0.28280 | RM7.07 |
| 50 | RM0.26700 | RM13.35 |
| 100 | RM0.25200 | RM25.20 |
| 250 | RM0.23384 | RM58.46 |
| 500 | RM0.22136 | RM110.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.20982 | RM209.82 |
| 2,000 | RM0.19938 | RM398.76 |
| 3,000 | RM0.19373 | RM581.19 |
| 5,000 | RM0.18714 | RM935.70 |
| 7,000 | RM0.18309 | RM1,281.63 |
| 10,000 | RM0.17903 | RM1,790.30 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


