
ROX1SJ1R5 | |
|---|---|
DigiKey Part Number | A131446CT-ND - Cut Tape (CT) A131446TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ1R5 |
Description | RES 1.5 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ1R5 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.30300 | RM3.03 |
| 25 | RM0.28200 | RM7.05 |
| 50 | RM0.26640 | RM13.32 |
| 100 | RM0.25140 | RM25.14 |
| 250 | RM0.23324 | RM58.31 |
| 500 | RM0.22080 | RM110.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.20929 | RM209.29 |
| 2,000 | RM0.19887 | RM397.74 |
| 3,000 | RM0.19324 | RM579.72 |
| 5,000 | RM0.18667 | RM933.35 |
| 7,000 | RM0.18262 | RM1,278.34 |
| 10,000 | RM0.17858 | RM1,785.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


