
ROX1SJ220K | |
|---|---|
DigiKey Part Number | A131448CT-ND - Cut Tape (CT) A131448TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ220K |
Description | RES 220K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ220K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.32800 | RM3.28 |
| 25 | RM0.30640 | RM7.66 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.27290 | RM27.29 |
| 250 | RM0.25312 | RM63.28 |
| 500 | RM0.23960 | RM119.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.22716 | RM227.16 |
| 2,000 | RM0.21589 | RM431.78 |
| 3,000 | RM0.20982 | RM629.46 |
| 5,000 | RM0.20271 | RM1,013.55 |
| 7,000 | RM0.19835 | RM1,388.45 |
| 10,000 | RM0.19399 | RM1,939.90 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


