
ROX1SJ2K7 | |
|---|---|
DigiKey Part Number | A131455CT-ND - Cut Tape (CT) A131455TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ2K7 |
Description | RES 2.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ2K7 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.27160 | RM6.79 |
| 50 | RM0.25680 | RM12.84 |
| 100 | RM0.24250 | RM24.25 |
| 250 | RM0.22500 | RM56.25 |
| 500 | RM0.21282 | RM106.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.20177 | RM201.77 |
| 2,000 | RM0.19168 | RM383.36 |
| 3,000 | RM0.18626 | RM558.78 |
| 5,000 | RM0.17989 | RM899.45 |
| 7,000 | RM0.17598 | RM1,231.86 |
| 10,000 | RM0.17207 | RM1,720.70 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


