
ROX1SJ39R | |
|---|---|
DigiKey Part Number | A131465CT-ND - Cut Tape (CT) A131465TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ39R |
Description | RES 39 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ39R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.29600 | RM2.96 |
| 25 | RM0.27480 | RM6.87 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.24570 | RM24.57 |
| 250 | RM0.22816 | RM57.04 |
| 500 | RM0.21582 | RM107.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.20457 | RM204.57 |
| 2,000 | RM0.19438 | RM388.76 |
| 3,000 | RM0.18888 | RM566.64 |
| 5,000 | RM0.18243 | RM912.15 |
| 7,000 | RM0.17847 | RM1,249.29 |
| 10,000 | RM0.17451 | RM1,745.10 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |


