
ROX1SJ560K | |
|---|---|
DigiKey Part Number | A131475CT-ND - Cut Tape (CT) A131475TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ560K |
Description | RES 560K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ560K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.70900 | RM7.09 |
| 25 | RM0.59720 | RM14.93 |
| 50 | RM0.52800 | RM26.40 |
| 100 | RM0.46850 | RM46.85 |
| 250 | RM0.40392 | RM100.98 |
| 500 | RM0.36326 | RM181.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.32875 | RM328.75 |
| 2,000 | RM0.29938 | RM598.76 |
| 3,000 | RM0.28430 | RM852.90 |
| 5,000 | RM0.26723 | RM1,336.15 |
| 7,000 | RM0.25706 | RM1,799.42 |
| 10,000 | RM0.24711 | RM2,471.10 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |


