5.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ5R6

DigiKey Part Number
A131480CT-ND - Cut Tape (CT)
A131480TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ5R6
Description
RES 5.6 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ5R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,377
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.30400RM3.04
25RM0.28280RM7.07
50RM0.26700RM13.35
100RM0.25200RM25.20
250RM0.23384RM58.46
500RM0.22136RM110.68
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.20982RM209.82
2,000RM0.19938RM398.76
3,000RM0.19373RM581.19
5,000RM0.18714RM935.70
7,000RM0.18309RM1,281.63
10,000RM0.17903RM1,790.30
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000