120 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ120R

DigiKey Part Number
A106003CT-ND - Cut Tape (CT)
A106003TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ120R
Description
RES 120 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,014
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.69000RM6.90
25RM0.58000RM14.50
50RM0.51300RM25.65
100RM0.45550RM45.55
250RM0.39244RM98.11
500RM0.35294RM176.47
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.31930RM319.30
2,000RM0.29070RM581.40
3,000RM0.27600RM828.00
5,000RM0.25937RM1,296.85
7,000RM0.24946RM1,746.22
10,000RM0.23977RM2,397.70
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600