
ROX2SJ12K | |
|---|---|
DigiKey Part Number | A131496CT-ND - Cut Tape (CT) A131496TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ12K |
Description | RES 12K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ12K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.68200 | RM6.82 |
| 25 | RM0.57680 | RM14.42 |
| 50 | RM0.50900 | RM25.45 |
| 100 | RM0.45230 | RM45.23 |
| 250 | RM0.38976 | RM97.44 |
| 500 | RM0.35042 | RM175.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.32343 | RM323.43 |
| 2,000 | RM0.29450 | RM589.00 |
| 3,000 | RM0.27963 | RM838.89 |
| 5,000 | RM0.26281 | RM1,314.05 |
| 7,000 | RM0.25278 | RM1,769.46 |
| 10,000 | RM0.24299 | RM2,429.90 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

