
ROX2SJ6K8 | |
|---|---|
DigiKey Part Number | A131542CT-ND - Cut Tape (CT) A131542TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ6K8 |
Description | RES 6.8K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ6K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.65800 | RM6.58 |
| 25 | RM0.55320 | RM13.83 |
| 50 | RM0.48940 | RM24.47 |
| 100 | RM0.43420 | RM43.42 |
| 250 | RM0.37384 | RM93.46 |
| 500 | RM0.33608 | RM168.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.31004 | RM310.04 |
| 2,000 | RM0.28217 | RM564.34 |
| 3,000 | RM0.26787 | RM803.61 |
| 5,000 | RM0.25166 | RM1,258.30 |
| 7,000 | RM0.24201 | RM1,694.07 |
| 10,000 | RM0.23258 | RM2,325.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

