6.8 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ6K8

DigiKey Part Number
A131542CT-ND - Cut Tape (CT)
A131542TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ6K8
Description
RES 6.8K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ6K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,632
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.65800RM6.58
25RM0.55320RM13.83
50RM0.48940RM24.47
100RM0.43420RM43.42
250RM0.37384RM93.46
500RM0.33608RM168.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.31004RM310.04
2,000RM0.28217RM564.34
3,000RM0.26787RM803.61
5,000RM0.25166RM1,258.30
7,000RM0.24201RM1,694.07
10,000RM0.23258RM2,325.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200