
ROX2SJ6R8 | |
|---|---|
DigiKey Part Number | A131543CT-ND - Cut Tape (CT) A131543TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ6R8 |
Description | RES 6.8 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.70500 | RM7.05 |
| 25 | RM0.59400 | RM14.85 |
| 50 | RM0.52560 | RM26.28 |
| 100 | RM0.46650 | RM46.65 |
| 250 | RM0.40220 | RM100.55 |
| 500 | RM0.36184 | RM180.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.32749 | RM327.49 |
| 2,000 | RM0.29830 | RM596.60 |
| 3,000 | RM0.28329 | RM849.87 |
| 5,000 | RM0.26631 | RM1,331.55 |
| 7,000 | RM0.25620 | RM1,793.40 |
| 10,000 | RM0.24631 | RM2,463.10 |
| 12,000 | RM0.24157 | RM2,898.84 |
| 24,000 | RM0.22529 | RM5,406.96 |
| 25,000 | RM0.22441 | RM5,610.25 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

