
ROX3SJ120R | |
|---|---|
DigiKey Part Number | A105887CT-ND - Cut Tape (CT) A105887TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ120R |
Description | RES 120 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.85500 | RM8.55 |
| 25 | RM0.72200 | RM18.05 |
| 50 | RM0.63900 | RM31.95 |
| 100 | RM0.56890 | RM56.89 |
| 250 | RM0.49124 | RM122.81 |
| 500 | RM0.44270 | RM221.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.40141 | RM401.41 |
| 2,000 | RM0.36630 | RM732.60 |
| 3,000 | RM0.34826 | RM1,044.78 |
| 5,000 | RM0.32785 | RM1,639.25 |
| 7,000 | RM0.31568 | RM2,209.76 |
| 10,000 | RM0.30380 | RM3,038.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

