6.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ6K8

DigiKey Part Number
A131586CT-ND - Cut Tape (CT)
A131586TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ6K8
Description
RES 6.8K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ6K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,214
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.86700RM8.67
25RM0.73120RM18.28
50RM0.64780RM32.39
100RM0.57600RM57.60
250RM0.49756RM124.39
500RM0.44846RM224.23
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.40665RM406.65
2,000RM0.37113RM742.26
3,000RM0.35288RM1,058.64
5,000RM0.33223RM1,661.15
7,000RM0.31992RM2,239.44
10,000RM0.30789RM3,078.90
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400