6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ6R8

DigiKey Part Number
A131587CT-ND - Cut Tape (CT)
A131587TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ6R8
Description
RES 6.8 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ6R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,492
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.89800RM8.98
25RM0.75960RM18.99
50RM0.67300RM33.65
100RM0.59930RM59.93
250RM0.51772RM129.43
500RM0.46682RM233.41
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.42351RM423.51
2,000RM0.38667RM773.34
3,000RM0.36775RM1,103.25
5,000RM0.34633RM1,731.65
7,000RM0.33357RM2,334.99
10,000RM0.32110RM3,211.00
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200