
ROX5SSJ12K | |
|---|---|
DigiKey Part Number | A142826CT-ND - Cut Tape (CT) A142826TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ12K |
Description | RES 12K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.90700 | RM19.07 |
| 25 | RM1.62640 | RM40.66 |
| 50 | RM1.44920 | RM72.46 |
| 100 | RM1.29860 | RM129.86 |
| 250 | RM1.13332 | RM283.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.05048 | RM525.24 |
| 1,000 | RM0.96077 | RM960.77 |
| 1,500 | RM0.91469 | RM1,372.04 |
| 2,500 | RM0.86253 | RM2,156.33 |
| 3,500 | RM0.83145 | RM2,910.08 |
| 5,000 | RM0.80109 | RM4,005.45 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

