4.99 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73D2A4R99BTDF

DigiKey Part Number
A115921TR-ND - Tape & Reel (TR)
A115921CT-ND - Cut Tape (CT)
A115921DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73D2A4R99BTDF
Description
RES SMD 4.99 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A4R99BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,557
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.67100RM16.71
25RM1.54920RM38.73
50RM1.46340RM73.17
100RM1.38370RM138.37
250RM1.28884RM322.21
500RM1.22464RM612.32
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.16671RM1,166.71
2,000RM1.11494RM2,229.88
3,000RM1.08737RM3,262.11
5,000RM1.05533RM5,276.65
7,000RM1.03579RM7,250.53
10,000RM1.01636RM10,163.60
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100