RP73F1J1K2BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 44,086
Unit Price: RM0.39000
Datasheet

Direct


Vishay
In Stock: 3,872
Unit Price: RM0.43000
Datasheet

Direct


Susumu
In Stock: 302,285
Unit Price: RM0.39000
Datasheet

Direct


YAGEO
In Stock: 9,975
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,341
Unit Price: RM0.95000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6,997
Unit Price: RM1.38000
Datasheet

Upgrade


Panasonic Industry
In Stock: 317
Unit Price: RM1.73000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.69700
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.55484
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM1.21129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.96506
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM0.72374
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: RM3.64412
Datasheet

Upgrade


Susumu
In Stock: 1,802
Unit Price: RM8.00000
Datasheet
1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73F1J1K2BTDF

DigiKey Part Number
RP73F1J1K2BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP73F1J1K2BTDF
Description
RES SMD 1.2K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73F1J1K2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.65065RM650.65
Manufacturers Standard Package
Unit Price without VAT:RM0.65065
Unit Price with VAT:RM0.71572