
RP73PF1E10RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E10RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E10RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E10RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E10RBTDF |
Description | RES 10 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E10RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.67400 | RM6.74 |
| 25 | RM0.62720 | RM15.68 |
| 50 | RM0.59180 | RM29.59 |
| 100 | RM0.55910 | RM55.91 |
| 250 | RM0.51944 | RM129.86 |
| 500 | RM0.49234 | RM246.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.46685 | RM466.85 |
| 2,000 | RM0.44469 | RM889.38 |
| 3,000 | RM0.43284 | RM1,298.52 |
| 5,000 | RM0.41900 | RM2,095.00 |
| 7,000 | RM0.41052 | RM2,873.64 |
| 10,000 | RM0.40208 | RM4,020.80 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

