
RP73PF1E1K0BTD | |
|---|---|
DigiKey Part Number | A127319TR-ND - Tape & Reel (TR) A127319CT-ND - Cut Tape (CT) A127319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E1K0BTD |
Description | RES 1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E1K0BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.59500 | RM5.95 |
| 25 | RM0.55160 | RM13.79 |
| 50 | RM0.52000 | RM26.00 |
| 100 | RM0.49170 | RM49.17 |
| 250 | RM0.45672 | RM114.18 |
| 500 | RM0.43276 | RM216.38 |
| 1,000 | RM0.41098 | RM410.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.36848 | RM1,842.40 |
| 10,000 | RM0.35342 | RM3,534.20 |
| 15,000 | RM0.34544 | RM5,181.60 |
| 25,000 | RM0.33621 | RM8,405.25 |
| 35,000 | RM0.33060 | RM11,571.00 |
| 50,000 | RM0.32503 | RM16,251.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

