35.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E35R7BTD

DigiKey Part Number
A127180TR-ND - Tape & Reel (TR)
A127180CT-ND - Cut Tape (CT)
A127180DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E35R7BTD
Description
RES 35.7 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E35R7BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,196
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.65000RM6.50
25RM0.60200RM15.05
50RM0.56900RM28.45
100RM0.53700RM53.70
250RM0.49896RM124.74
500RM0.47296RM236.48
1,000RM0.44928RM449.28
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.34739RM1,736.95
10,000RM0.33312RM3,331.20
15,000RM0.32556RM4,883.40
25,000RM0.31680RM7,920.00
35,000RM0.31148RM10,901.80
50,000RM0.30620RM15,310.00
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900