
RP73PF1E42R2BTD | |
|---|---|
DigiKey Part Number | A127187TR-ND - Tape & Reel (TR) A127187CT-ND - Cut Tape (CT) A127187DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E42R2BTD |
Description | RES 42.2 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E42R2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.63800 | RM6.38 |
| 25 | RM0.59240 | RM14.81 |
| 50 | RM0.55940 | RM27.97 |
| 100 | RM0.52840 | RM52.84 |
| 250 | RM0.49092 | RM122.73 |
| 500 | RM0.46524 | RM232.62 |
| 1,000 | RM0.44187 | RM441.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39643 | RM1,982.15 |
| 10,000 | RM0.38034 | RM3,803.40 |
| 15,000 | RM0.37182 | RM5,577.30 |
| 25,000 | RM0.36195 | RM9,048.75 |
| 35,000 | RM0.35596 | RM12,458.60 |
| 50,000 | RM0.35001 | RM17,500.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

